
* Images are for reference only
CKL0204-4.7uH/K-Cu T
Extended
- Manufacturer
- CENKER
- MFR.Part #
- CKL0204-4.7uH/K-Cu T
- JLCPCB Part #
- C354646
- Package
- Plugin,D2.8xL4.8mm
- Description
- 1.7Ω 190mA 32MHz 4.7uH 40@7.96MHz Color Band Inductor ±10% 插件,D2.8xL4.8mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2902
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2902
In-stock Item Pricing
Qty Unit Price
1+
$0.0377
100+
$0.0293
300+
$0.0251
3000+
$0.0221
6000+
$0.0195
9000+
$0.0184
Related Products
Welcome back, may I help you?